
193000028C66 | |
---|---|
DigiKey Part Number | 1758-1127-ND |
Manufacturer | |
Manufacturer Product Number | 193000028C66 |
Description | SUPPORT ARM DOUBLE RK MONITOR MO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Length 403mm, Dual Arm Support Arm For Monitor Mounting |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rose+Krieger | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Support Arm | |
Specifications | Length 403mm, Dual Arm | |
For Use With/Related Products | Monitor Mounting | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 107,17000 € | 107,17 € |
10 | 95,07900 € | 950,79 € |
25 | 90,65600 € | 2266,40 € |
50 | 87,44840 € | 4372,42 € |
Unit Price without VAT: | 107,17000 € |
---|---|
Unit Price with VAT: | 128,60400 € |