
40181251 | |
|---|---|
DigiKey Part Number | 40181251-ND |
Manufacturer | |
Manufacturer Product Number | 40181251 |
Description | CABLE TIE HLDR DUAL PUSH MNT BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Push In - Arrowhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rose+Krieger | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Push In - Arrowhead | |
Size / Dimension | 0.75" L x 0.75" W x 0.35" H (19.1mm x 19.1mm x 9.1mm) | |
For Use With/Related Products | Cable Ties | |
Material | Plastic | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,70700 € | 27,07 € |
| Unit Price without VAT: | 2,70700 € |
|---|---|
| Unit Price with VAT: | 3,24840 € |

