Tweezers Acid Resistant, Anti-Magnetic Pointed 4.52" (114.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00-ION

DigiKey Part Number
232-00-ION-ND
Manufacturer
Rubis
Manufacturer Product Number
00-ION
Description
ANTIBACTERIAL COATED TWEEZERS -
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed 4.52" (114.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubis
Series
Packaging
Bulk
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
-
Tip Shape
Straight
Length - Overall
4.52" (114.8mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,24000 €39,24 €
536,36800 €181,84 €
1035,19800 €351,98 €
2533,70920 €842,73 €
Manufacturers Standard Package
Unit Price without VAT:39,24000 €
Unit Price with VAT:47,08800 €