Tweezers Acid Resistant, Anti-Magnetic Pointed Ultra Fine 4.72" (119.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-ION

DigiKey Part Number
232-1-ION-ND
Manufacturer
Rubis
Manufacturer Product Number
1-ION
Description
ANTIBACTERIAL COATED TWEEZERS- A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Ultra Fine 4.72" (119.9mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubis
Series
Packaging
Bulk
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Ultra Fine
Tip Shape
Straight
Length - Overall
4.72" (119.9mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,77000 €35,77 €
533,15200 €165,76 €
1032,08500 €320,85 €
2530,72840 €768,21 €
Manufacturers Standard Package
Unit Price without VAT:35,77000 €
Unit Price with VAT:42,92400 €