Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade

50YXG1000MEFC18X20 | |
|---|---|
DigiKey Part Number | 1189-50YXG1000MEFC18X20-ND |
Manufacturer | |
Manufacturer Product Number | 50YXG1000MEFC18X20 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXG1000MEFC18X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.494 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.49 A @ 100 kHz |
Part Status Obsolete | Impedance 36 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXS1200MEFC18X20 | Rubycon | 481 | 1189-50YXS1200MEFC18X20-ND | 2,07000 € | Similar |
| 63YXJ1000M16X25 | Rubycon | 1 190 | 1189-4229-ND | 1,74000 € | Similar |
| EKYB500ELL102MM20S | Chemi-Con | 478 | 565-EKYB500ELL102MM20S-ND | 2,28000 € | Direct |
| UHE1H102MHD3 | Nichicon | 7 446 | 493-1623-ND | 1,64000 € | Direct |
| B41888G6108M000 | TDK | 52 | 495-6083-ND | 2,17000 € | Upgrade |







