



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Length | 164.0' (50.0m) | |
Jacket Color | White | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 70°C | |
Usage | Power | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Spool Size | 164.0' (50.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 253,87750 € | 1015,51 € |
| Unit Price without VAT: | 253,87750 € |
|---|---|
| Unit Price with VAT: | 304,65300 € |

