New at DigiKey
TEC (Thermoelectric Cooler) 6.9W @ 27°C 5.2 A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP052-1540

DigiKey Part Number
2223-CP052-1540-ND
Manufacturer
Manufacturer Product Number
CP052-1540
Description
PELTIER, 15 X 15 X 4 MM, 5.2 A,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 6.9W @ 27°C 5.2 A
Datasheet
 Datasheet
EDA/CAD Models
CP052-1540 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delta Tmax @ Th
70°C @ 27°C
Manufacturer
Same Sky (Formerly CUI Devices)
Height
4.00mm
Series
Number of Stages
1
Packaging
Box
Current - Max
5.2 A
Part Status
Active
Voltage - Max
2.16 V
Type
TEC (Thermoelectric Cooler)
Resistance
350 mOhms
Size / Dimension
Square - 15.00mm L x 15.00mm W
Features
Lead Wires, Sealed
Qmax @ Th
6.9W @ 27°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,63000 €14,63 €
513,74400 €68,72 €
1013,37900 €133,79 €
2512,91200 €322,80 €
5012,56980 €628,49 €
10012,23660 €1223,66 €
Unit Price without VAT:14,63000 €
Unit Price with VAT:17,55600 €