
PRY3-5V-360-1C-E | |
|---|---|
DigiKey Part Number | 2223-PRY3-5V-360-1C-E-ND |
Manufacturer | |
Manufacturer Product Number | PRY3-5V-360-1C-E |
Description | RELAY GEN PURPOSE SPDT 10A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRY3-5V-360-1C-E Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class A |
Packaging Box | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.25 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 10 A | Contact Material Silver Alloy |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency cURus |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 72 mA | Coil Resistance 69.4 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,11000 € | 11,10 € |
| 25 | 1,06040 € | 26,51 € |
| 50 | 1,02400 € | 51,20 € |
| 100 | 0,98910 € | 98,91 € |
| 300 | 0,93587 € | 280,76 € |
| 500 | 0,91210 € | 456,05 € |
| 1 000 | 0,88080 € | 880,80 € |
| 5 000 | 0,81213 € | 4060,65 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,48800 € |

