
PRY6-12V-360-1A-EF | |
|---|---|
DigiKey Part Number | 2223-PRY6-12V-360-1A-EF-ND |
Manufacturer | |
Manufacturer Product Number | PRY6-12V-360-1A-EF |
Description | RELAYS, SPST, 17A, 1A, 12V, 360M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRY6-12V-360-1A-EF Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 17 A | Contact Material Silver Alloy |
Switching Voltage 277VAC, 28VDC - Max | Approval Agency cURus |
Load - Max Switching 4700VA, 476W | Relay Type |
Coil Current 30 mA | Coil Resistance 400 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,65700 € | 16,57 € |
| 25 | 1,58240 € | 39,56 € |
| 50 | 1,52860 € | 76,43 € |
| 100 | 1,47610 € | 147,61 € |
| 300 | 1,39670 € | 419,01 € |
| 500 | 1,36124 € | 680,62 € |
| 1 000 | 1,31451 € | 1314,51 € |
| 5 000 | 1,21198 € | 6059,90 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,23200 € |

