
PRY6-18V-360-1C-EF | |
|---|---|
DigiKey Part Number | 2223-PRY6-18V-360-1C-EF-ND |
Manufacturer | |
Manufacturer Product Number | PRY6-18V-360-1C-EF |
Description | RELAY GEN PURPOSE SPDT 17A 18V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRY6-18V-360-1C-EF Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 13.5 VDC |
Part Status Active | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 17 A | Contact Material Silver Alloy |
Switching Voltage 277VAC, 28VDC - Max | Approval Agency cURus |
Load - Max Switching 4700VA, 476W | Relay Type |
Coil Current 20 mA | Coil Resistance 900 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,77000 € | 17,70 € |
| 25 | 1,69000 € | 42,25 € |
| 50 | 1,63240 € | 81,62 € |
| 100 | 1,57640 € | 157,64 € |
| 300 | 1,49167 € | 447,50 € |
| 500 | 1,45376 € | 726,88 € |
| 1 000 | 1,40384 € | 1403,84 € |
| 5 000 | 1,29433 € | 6471,65 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,38800 € |

