
CL05A106MP8NUB8 | |
|---|---|
DigiKey Part Number | 1276-6830-2-ND - Tape & Reel (TR) 1276-6830-1-ND - Cut Tape (CT) 1276-6830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A106MP8NUB8 |
Description | CAP CER 10UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A106MP8NUB8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18000 € | 1,80 € |
| 50 | 0,13160 € | 6,58 € |
| 100 | 0,11690 € | 11,69 € |
| 500 | 0,09200 € | 46,00 € |
| 1 000 | 0,08432 € | 84,32 € |
| 2 500 | 0,07622 € | 190,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,06854 € | 548,32 € |
| 16 000 | 0,06502 € | 1040,32 € |
| 24 000 | 0,06326 € | 1518,24 € |
| 40 000 | 0,06131 € | 2452,40 € |
| 56 000 | 0,06017 € | 3369,52 € |
| 80 000 | 0,05907 € | 4725,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

