
DW-02-13-L-D-911 | |
|---|---|
DigiKey Part Number | 612-DW-02-13-L-D-911-ND |
Manufacturer | |
Manufacturer Product Number | DW-02-13-L-D-911 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Customer Reference | |
Detailed Description | 4 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.230" (31.242mm) | |
Length - Post (Mating) | 0.209" (5.300mm) | |
Length - Stack Height | 0.911" (23.139mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |

