
EQRD-078-10.00-TBR-TBR-1-B | |
|---|---|
DigiKey Part Number | 612-EQRD-078-10.00-TBR-TBR-1-B-ND |
Manufacturer | |
Manufacturer Product Number | EQRD-078-10.00-TBR-TBR-1-B |
Description | 0.80 MM Q RATE COAX CABLE ASSEMB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 156 Position Cable Assembly Rectangular Plug to Plug 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.016" (0.40mm) |
Series | Length 0.833' (254.00mm, 10.00") |
Packaging Bulk | Color Blue, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 156 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,11000 € | 164,11 € |
| Unit Price without VAT: | 164,11000 € |
|---|---|
| Unit Price with VAT: | 196,93200 € |

