
SFSDT-04-28-G-08.66-SR | |
---|---|
DigiKey Part Number | SFSDT-04-28-G-08.66-SR-ND |
Manufacturer | |
Manufacturer Product Number | SFSDT-04-28-G-08.66-SR |
Description | .050 (1.27) SOCKET DISCRETE CABL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.722' (219.96mm, 8.66") |
Datasheet | Datasheet |
EDA/CAD Models | SFSDT-04-28-G-08.66-SR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 0.722' (219.96mm, 8.66") | |
Features | - | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,46000 € | 3,46 € |
Unit Price without VAT: | 3,46000 € |
---|---|
Unit Price with VAT: | 4,15200 € |