
SFSDT-30-28-G-06.00-D-NDX | |
|---|---|
DigiKey Part Number | SFSDT-30-28-G-06.00-D-NDX-ND |
Manufacturer | |
Manufacturer Product Number | SFSDT-30-28-G-06.00-D-NDX |
Description | .050 (1.27) SOCKET DISCRETE CABL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | SFSDT-30-28-G-06.00-D-NDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,31000 € | 31,31 € |
| Unit Price without VAT: | 31,31000 € |
|---|---|
| Unit Price with VAT: | 37,57200 € |

