
UMPS-02-05.5-G-V-S-TR | |
|---|---|
DigiKey Part Number | 612-UMPS-02-05.5-G-V-S-TR-ND |
Manufacturer | |
Manufacturer Product Number | UMPS-02-05.5-G-V-S-TR |
Description | CONN RCPT 2POS 2.00MM SMD SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UMPS-02-05.5-G-V-S-TR Models |
Category | Number of Rows 1 |
Manufacturer Samtec Inc. | Termination Solder |
Series | Color Black |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 2 | Voltage Rating 650 V |
Pitch 0.079" (2.00mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 2,00252 € | 851,07 € |
| Unit Price without VAT: | 2,00252 € |
|---|---|
| Unit Price with VAT: | 2,40302 € |


