
BR1000MS | |
|---|---|
DigiKey Part Number | 4008-BR1000MS-ND |
Manufacturer | |
Manufacturer Product Number | BR1000MS |
Description | BACK UPS PRO BR 1000 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1kVA / 600W 120V |
Datasheet | Datasheet |
Category | Power - Rated 1kVA / 600W |
Manufacturer Schneider Electric | AC Outlets 10 (6UPS, 4 Surge Only) |
Series | Voltage - Output 120V |
Packaging Bulk | Input Connector NEMA 5-15P |
Part Status Active | Output Connector NEMA 5-15R (10) |
Type Line Interactive (Input Regulation) | Cord Length 5.9' (1.80m) |
Voltage - Input 120VAC | Approval Agency cTUVus, NOM |
Applications General Purpose, Industrial Control | Size / Dimension 14.490" L x 3.940" W (368.05mm x 100.08mm) |
Form Tower | Height 10.240" (260.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,92000 € | 204,92 € |
| Unit Price without VAT: | 204,92000 € |
|---|---|
| Unit Price with VAT: | 245,90400 € |

