
MCSESM243F4LG0 | |
|---|---|
DigiKey Part Number | 4008-MCSESM243F4LG0-ND |
Manufacturer | |
Manufacturer Product Number | MCSESM243F4LG0 |
Description | NETWORK SWITCH, MODICON NETWORKI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 24 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | MCSESM243F4LG0 Models |
Category | Fiber Ports 4 |
Manufacturer Schneider Electric | Fiber Type SFP |
Series | SFP/XFP Ports 4 |
Packaging Box | SFP/XFP Type SFP |
Part Status Active | Connector Type RJ45, SFP |
Type Switch - Managed | Voltage - Input 9.6V ~ 32V |
Configuration Fixed + SFP | Ingress Protection IP30 |
Number of Ports 24 | Mounting Type DIN Rail |
Copper Ports 20 | Operating Temperature 0°C ~ 60°C |
Copper Type 10/100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2483,74000 € | 2483,74 € |
| Unit Price without VAT: | 2483,74000 € |
|---|---|
| Unit Price with VAT: | 2980,48800 € |

