
1321172 | |
---|---|
DigiKey Part Number | 2202-1321172-ND |
Manufacturer | |
Manufacturer Product Number | 1321172 |
Description | CO-ACT EGP-C 64-N-N-KTOE (M12 CA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Servo-Electric Parallel Gripper End Effector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHUNK Intec Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Parallel Gripper | |
Number of Jaws | 2 | |
Drive Type | Servo-Electric | |
Stroke Per Jaw | 10mm | |
Operating Pressure | - | |
Closing Force | 6.63 ~ 23.45kgf | |
Opening Force | 6.63 ~ 23.45kgf | |
Features | - | |
Operating Temperature | 5°C ~ 55°C | |
Ingress Protection | IP30 | |
Weight | 2.54 lbs (1.15 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2962,01000 € | 2962,01 € |
Unit Price without VAT: | 2962,01000 € |
---|---|
Unit Price with VAT: | 3554,41200 € |