
0033.1134 | |
|---|---|
DigiKey Part Number | 0033.1134-ND |
Manufacturer | |
Manufacturer Product Number | 0033.1134 |
Description | SWITCH SELECT 6POS SP6T 10A 250V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 6 Position SP6T 10A (AC) 250 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Voltage Selector | |
Circuit | SP6T | |
Number of Positions | 6 | |
Switch Function | On-On-On-On-On-On | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 250 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Ingress Protection | IP40 | |
Features | Marking: 110V-220V-230V | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | 22.00mm | |
Mechanical Life | 300 Cycles | |
Electrical Life | - | |
Approval Agency | cURus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,12000 € | 34,12 € |
| 5 | 29,29200 € | 146,46 € |
| 10 | 27,42200 € | 274,22 € |
| 25 | 25,12280 € | 628,07 € |
| 50 | 23,50360 € | 1175,18 € |
| 100 | 21,98040 € | 2198,04 € |
| 250 | 20,31208 € | 5078,02 € |
| Unit Price without VAT: | 34,12000 € |
|---|---|
| Unit Price with VAT: | 40,94400 € |

