
3-156-041 | |
|---|---|
DigiKey Part Number | 486-3-156-041-ND |
Manufacturer | |
Manufacturer Product Number | 3-156-041 |
Description | ADO14 1038 BOLT-ON Z 1000VDC 30A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30A 1 kVDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UL | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.406" Dia x 2.559" L (10.30mm x 65.00mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 0.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 3,94091 € | 4256,18 € |
| Unit Price without VAT: | 3,94091 € |
|---|---|
| Unit Price with VAT: | 4,72909 € |

