
3-160-942 | |
|---|---|
DigiKey Part Number | 486-3-160-942TR-ND - Tape & Reel (TR) 486-3-160-942CT-ND - Cut Tape (CT) 486-3-160-942DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-160-942 |
Description | DTCD SWITCH 10 SEALED OFF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer SCHURTER Inc. | Contact Finish Gold |
Series | Height Above Board 0.093" (2.35mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 10 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.544" (13.82mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-160-947 | SCHURTER Inc. | 0 | 486-3-160-947CT-ND | 2,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,74300 € | 17,43 € |
| 25 | 1,61640 € | 40,41 € |
| 50 | 1,52540 € | 76,27 € |
| 100 | 1,43970 € | 143,97 € |
| 250 | 1,33588 € | 333,97 € |
| 500 | 1,26502 € | 632,51 € |
| 1 000 | 1,20104 € | 1201,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,14383 € | 2287,66 € |
| 4 000 | 1,09316 € | 4372,64 € |
| 6 000 | 1,06641 € | 6398,46 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,48400 € |


