2 Line Common Mode Choke Through Hole 500mA DCR 3.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKFP-G22G-D5J0

DigiKey Part Number
486-5002-ND
Manufacturer
Manufacturer Product Number
DKFP-G22G-D5J0
Description
CMC 500MA 2LN TH
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 500mA DCR 3.1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
3.1Ohm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.339" L x 1.299" W (34.00mm x 33.00mm)
Package / Case
Nonstandard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,38000 €3,38 €
102,77900 €27,79 €
282,54643 €71,30 €
562,40089 €134,45 €
1122,26393 €253,56 €
2522,11365 €532,64 €
5041,99331 €1004,63 €
1 0081,88000 €1895,04 €
2 5201,78575 €4500,09 €
Manufacturers Standard Package
Unit Price without VAT:3,38000 €
Unit Price with VAT:4,05600 €