


101020056 | |
|---|---|
DigiKey Part Number | 1597-1298-ND |
Manufacturer | |
Manufacturer Product Number | 101020056 |
Description | GROVE GAS SENSOR |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | MQ-5 Gas Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Gas | |
Utilized IC / Part | MQ-5 | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,48720 € | 374,36 € |
| Unit Price without VAT: | 7,48720 € |
|---|---|
| Unit Price with VAT: | 8,98464 € |


