
114992425 | |
|---|---|
DigiKey Part Number | 1597-114992425-ND |
Manufacturer | |
Manufacturer Product Number | 114992425 |
Description | SIPEED LONGAN NANO RISC-V GD32VF |
Customer Reference | |
Detailed Description | GD32VF103 Sipeed Longan Nano - RISC-V MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | RISC-V | |
Platform | ||
Utilized IC / Part | GD32VF103 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

