
322070011 | |
|---|---|
DigiKey Part Number | 1597-322070011-ND |
Manufacturer | |
Manufacturer Product Number | 322070011 |
Description | XX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Blue ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) |
Category | Filament Material ABS (Acrylonitrile Butadiene Styrene) |
Manufacturer Seeed Technology Co., Ltd | Color Blue |
Packaging Bulk | Filament Diameter 0.070" (1.75mm) |
Part Status Active | Operating Temperature 220°C ~ 245°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,87000 € | 31,87 € |
| Unit Price without VAT: | 31,87000 € |
|---|---|
| Unit Price with VAT: | 38,24400 € |

