
01079-031 | |
|---|---|
DigiKey Part Number | 6207-01079-031-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01079-031 |
Description | ENCODER OPTICAL BINARY CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 12 Binary (Absolute) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 28V |
Manufacturer Sensata-BEI Encoders | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style Connector |
Output Type Binary (Absolute) | Rotational Life (Cycles Min) 200M |
Pulses per Revolution 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 950,36000 € | 950,36 € |
| Unit Price without VAT: | 950,36000 € |
|---|---|
| Unit Price with VAT: | 1140,43200 € |

