421SL5K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

421SL5K

DigiKey Part Number
1724-421SL5K-ND
Manufacturer
Manufacturer Product Number
421SL5K
Description
POT LINEAR 5K OHM PCB MNT
Customer Reference
Detailed Description
Resistive Sensor Linear Position Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Sensors
Series
Packaging
Bulk
Part Status
Last Time Buy
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 69.85mm (0 ~ 2.75")
Output
Resistive
Output Signal
-
Actuator Type
-
Linearity
±2%
Resistance
5 kOhms
Resistance Tolerance
-
Voltage - Supply
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Operating Temperature
-
Package / Case
Slider
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 31.12.2025 г.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1285,50000 €285,50 €
15231,51533 €3472,73 €
30219,36533 €6580,96 €
Manufacturers Standard Package
Unit Price without VAT:285,50000 €
Unit Price with VAT:342,60000 €