
612R12KL.08 | |
---|---|
DigiKey Part Number | 612R12KL.08-ND |
Manufacturer | |
Manufacturer Product Number | 612R12KL.08 |
Description | SENSOR LINEAR 304.8MM WIRE LEAD |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 304.80mm (0 ~ 12.00") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Shaft | |
Linearity | ±0.08% | |
Resistance | 12 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Cylinder, Wire Leads | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 552,70000 € | 552,70 € |
Unit Price without VAT: | 552,70000 € |
---|---|
Unit Price with VAT: | 663,24000 € |