9812R5KL2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9811R5KL2.0

DigiKey Part Number
1724-1251-ND
Manufacturer
Manufacturer Product Number
9811R5KL2.0
Description
SENSOR ROTARY 120DEG CONNECTOR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear, Rotary Position Round Shaft Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Sensors
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear, Rotary Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
120° (±60°)
Linear Range
-
Output
Resistive
Output Signal
-
Actuator Type
Round Shaft
Linearity
±2%
Resistance Tolerance
±20%
Voltage - Supply
-
Mounting Type
Chassis Mount
Termination Style
Connector
Operating Temperature
-40°C ~ 135°C
Package / Case
Box with Connector
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1143,73000 €143,73 €
5141,34400 €706,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:143,73000 €
Unit Price with VAT:172,47600 €

Other Suppliers on DigiKey

2In Stock
Ships from WEC