
S1W0-3535407003-00000000-00001 | |
|---|---|
DigiKey Part Number | 897-1346-2-ND - Tape & Reel (TR) 897-1346-1-ND - Cut Tape (CT) 897-1346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-3535407003-00000000-00001 |
Description | LED SZ5-M2 NEUT WHT 4000K 3535 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SZ5-M2 White, Neutral 4000K 3V (Max) 700mA 118° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 292lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 3V (Max) | |
Lumens/Watt @ Current - Test | 143 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.5A | |
Viewing Angle | 118° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.085" (2.15mm) | |
Thermal Resistance of Package | 3.45°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,67400 € | 6,74 € |
| 100 | 0,50050 € | 50,05 € |
| 500 | 0,42326 € | 211,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,39798 € | 397,98 € |
| 2 000 | 0,37653 € | 753,06 € |
| 3 000 | 0,36553 € | 1096,59 € |
| 5 000 | 0,35311 € | 1765,55 € |
| 7 000 | 0,34573 € | 2420,11 € |
| 10 000 | 0,33853 € | 3385,30 € |
| 25 000 | 0,32264 € | 8066,00 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,15200 € |

