
BW64SDBKCSBK | |
|---|---|
DigiKey Part Number | 128-BW64SDBKCSBK-ND |
Manufacturer | |
Manufacturer Product Number | BW64SDBKCSBK |
Description | BW64 SLOPED WRIST ENCLOSURE WITH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Black Cover Included 3.160" L x 2.010" W (80.26mm x 51.05mm) X |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.160" L x 2.010" W (80.26mm x 51.05mm) | |
Height | - | |
Area (L x W) | 6.36in² (41.0cm²) | |
Design | Cover Included | |
Material | - | |
Color | Black | |
Thickness | 0.800" (20.32mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,69000 € | 8,69 € |
| Unit Price without VAT: | 8,69000 € |
|---|---|
| Unit Price with VAT: | 10,42800 € |

