
RBF33P06C16B | |
|---|---|
DigiKey Part Number | 128-RBF33P06C16B-ND |
Manufacturer | |
Manufacturer Product Number | RBF33P06C16B |
Description | ENCLOSURE PLAS 3.15"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included 3.150" L x 3.150" W (80.01mm x 80.01mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.150" L x 3.150" W (80.01mm x 80.01mm) | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 9.92in² (64.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Black, Clear Cover/Door | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 € | 21,06 € |
| 5 | 17,61200 € | 88,06 € |
| 10 | 16,30800 € | 163,08 € |
| 25 | 14,73320 € | 368,33 € |
| 50 | 13,64360 € | 682,18 € |
| 100 | 12,63460 € | 1263,46 € |
| 250 | 11,41424 € | 2853,56 € |
| 500 | 10,56952 € | 5284,76 € |
| Unit Price without VAT: | 21,06000 € |
|---|---|
| Unit Price with VAT: | 25,27200 € |

