Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 3.150" L x 3.150" W (80.01mm x 80.01mm) X 2.170" (55.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBF33P06G16G

DigiKey Part Number
128-RBF33P06G16G-ND
Manufacturer
Manufacturer Product Number
RBF33P06G16G
Description
ENCLOSURE PLAS 3.15"L X 3.15"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 3.150" L x 3.150" W (80.01mm x 80.01mm) X 2.170" (55.12mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
3.150" L x 3.150" W (80.01mm x 80.01mm)
Height
2.170" (55.12mm)
Area (L x W)
9.92in² (64.0cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,06000 €21,06 €
517,61200 €88,06 €
1016,30800 €163,08 €
2514,73320 €368,33 €
5013,64360 €682,18 €
10012,63460 €1263,46 €
25011,41424 €2853,56 €
50010,56952 €5284,76 €
Manufacturers Standard Package
Unit Price without VAT:21,06000 €
Unit Price with VAT:25,27200 €