Enclosure Plastic, Polycarbonate (PC) Black Cover Included 6.300" L x 3.150" W (160.02mm x 80.01mm) X 2.170" (55.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBF63P06B16B

DigiKey Part Number
128-RBF63P06B16B-ND
Manufacturer
Manufacturer Product Number
RBF63P06B16B
Description
ENCLOSURE PLASTIC 6.3"L X 3.15"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Black Cover Included 6.300" L x 3.150" W (160.02mm x 80.01mm) X 2.170" (55.12mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
6.300" L x 3.150" W (160.02mm x 80.01mm)
Height
2.170" (55.12mm)
Area (L x W)
19.0in² (123cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
128,44000 €28,44 €
523,79400 €118,97 €
1022,03400 €220,34 €
2519,90640 €497,66 €
5018,43420 €921,71 €
10017,07080 €1707,08 €
25015,42128 €3855,32 €
50014,27950 €7139,75 €
Manufacturers Standard Package
Unit Price without VAT:28,44000 €
Unit Price with VAT:34,12800 €