
RBF63P06G16G | |
|---|---|
DigiKey Part Number | 128-RBF63P06G16G-ND |
Manufacturer | |
Manufacturer Product Number | RBF63P06G16G |
Description | ENCLOSURE PLAS 6.3"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 6.300" L x 3.150" W (160.02mm x 80.01mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.300" L x 3.150" W (160.02mm x 80.01mm) | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 19.0in² (123cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,44000 € | 28,44 € |
| 5 | 23,79400 € | 118,97 € |
| 10 | 22,03400 € | 220,34 € |
| 25 | 19,90640 € | 497,66 € |
| 50 | 18,43420 € | 921,71 € |
| 100 | 17,07080 € | 1707,08 € |
| 250 | 15,42128 € | 3855,32 € |
| 500 | 14,27950 € | 7139,75 € |
| Unit Price without VAT: | 28,44000 € |
|---|---|
| Unit Price with VAT: | 34,12800 € |

