
3800235262245 | |
---|---|
DigiKey Part Number | 6033-3800235262245-ND |
Manufacturer | |
Manufacturer Product Number | 3800235262245 |
Description | Shelly Flood Leak Sensor |
Customer Reference | |
Detailed Description | Moisture |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shelly USA | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Moisture | |
Humidity Range | - | |
Output Type | - | |
Output | - | |
Accuracy | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Mounting Type | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,44000 € | 21,44 € |
Unit Price without VAT: | 21,44000 € |
---|---|
Unit Price with VAT: | 25,72800 € |