
20D911K | |
|---|---|
DigiKey Part Number | 5789-20D911K-ND |
Manufacturer | |
Manufacturer Product Number | 20D911K |
Description | VARISTOR 910V 6500A DISC 20MM |
Customer Reference | |
Detailed Description | 910 V 6500 A Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1001 V |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Current - Surge 6500 A |
Series | Energy 316J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 600 pF @ 1 kHz |
Maximum AC Volts 550 V | Operating Temperature -40°C ~ 105°C |
Maximum DC Volts 745 V | Mounting Type Through Hole |
Varistor Voltage (Min) 819 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 910 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36700 € | 3,67 € |
| 50 | 0,34420 € | 17,21 € |
| 100 | 0,29660 € | 29,66 € |
| 250 | 0,26772 € | 66,93 € |
| 500 | 0,24308 € | 121,54 € |
| 1 000 | 0,21757 € | 217,57 € |
| 2 000 | 0,19548 € | 390,96 € |
| 3 000 | 0,16998 € | 509,94 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |


