New at DigiKey
Zener Diode 10 V 300 mW ±6% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 300 mW ±6% Surface Mount SOT-23
SOT-323

BZX84C10

DigiKey Part Number
5399-BZX84C10TR-ND - Tape & Reel (TR)
5399-BZX84C10CT-ND - Cut Tape (CT)
5399-BZX84C10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C10
Description
INDEPENDENT TYPE 300MW 9.4V~10.6
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 300 mW ±6% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOT-23
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 772
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05600 €0,56 €
1000,03460 €3,46 €
5000,02486 €12,43 €
1 0000,02167 €21,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,01761 €52,83 €
6 0000,01555 €93,30 €
9 0000,01449 €130,41 €
15 0000,01331 €199,65 €
21 0000,01260 €264,60 €
30 0000,01192 €357,60 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €