
F1J | |
|---|---|
DigiKey Part Number | 5399-F1JTR-ND - Tape & Reel (TR) 5399-F1JCT-ND - Cut Tape (CT) 5399-F1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1J |
Description | 1.3V@1A 250NS 1A 600V SOD-123FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 100 | 0,03130 € | 3,13 € |
| 500 | 0,02248 € | 11,24 € |
| 1 000 | 0,01960 € | 19,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,01590 € | 47,70 € |
| 6 000 | 0,01404 € | 84,24 € |
| 9 000 | 0,01308 € | 117,72 € |
| 15 000 | 0,01200 € | 180,00 € |
| 21 000 | 0,01137 € | 238,77 € |
| 30 000 | 0,01074 € | 322,20 € |
| 75 000 | 0,00938 € | 703,50 € |
| 150 000 | 0,00853 € | 1279,50 € |
| 300 000 | 0,00782 € | 2346,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

