
6GK59240PS001AA2 | |
|---|---|
DigiKey Part Number | 3473-6GK59240PS001AA2-ND |
Manufacturer | |
Manufacturer Product Number | 6GK59240PS001AA2 |
Description | POWER SUPPLY PS924 POE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 54V Power Over Ethernet (POE) 1 Port Passive Injector Data Rate |
Datasheet | Datasheet |
EDA/CAD Models | 6GK59240PS001AA2 Models |
Category | Power (Watts) - Per Port 86W |
Manufacturer Siemens | Features IP20, SCP |
Series | Operating Temperature -40°C ~ 70°C |
Packaging Box | Efficiency 86% |
Part Status Active | Mounting Type DIN Rail |
Type Passive Injector | Size / Dimension 5.91" L x 19.02" W x 1.72" H (150.0mm x 483.0mm x 43.6mm) |
Voltage - Input 19.2 ~ 28.8V | Approval Agency CE, CSA, cULus, UL |
Number of Ports 1 | Standard Number 60950-1; UL 508 |
Voltage - Output 54V | Base Product Number |
Current - Output 1.6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,31000 € | 482,31 € |
| Unit Price without VAT: | 482,31000 € |
|---|---|
| Unit Price with VAT: | 578,77200 € |

