


SCRH104R-680 | |
|---|---|
DigiKey Part Number | 595-1415-2-ND - Tape & Reel (TR) 595-1415-1-ND - Cut Tape (CT) 595-1415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCRH104R-680 |
Description | FIXED IND 68UH 1.42A 265 MOHM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 1.42 A 265mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 265mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,67400 € | 6,74 € |
| 100 | 0,55390 € | 55,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,46429 € | 371,43 € |
| 1 600 | 0,43783 € | 700,53 € |
| 2 400 | 0,42306 € | 1015,34 € |
| 4 000 | 0,40519 € | 1620,76 € |
| 5 600 | 0,39384 € | 2205,50 € |
| 8 000 | 0,38217 € | 3057,36 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |

