


SD9649-20-A-QA5-TC | |
|---|---|
DigiKey Part Number | 6250-SD9649-20-A-QA5-TC-ND |
Manufacturer | |
Manufacturer Product Number | SD9649-20-A-QA5-TC |
Description | IC ADC 14BIT 32-QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 0:1 |
Manufacturer Silanna Semiconductor | Number of A/D Converters 1 |
Series | Architecture Pipelined |
Packaging Tray | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 14 | Voltage - Supply, Digital 1.7V ~ 3.6V |
Sampling Rate (Per Second) 20M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 32-WFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 32-QFN (5x5) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 10,50390 € | 5146,91 € |
| Unit Price without VAT: | 10,50390 € |
|---|---|
| Unit Price with VAT: | 12,60468 € |

