cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4010-KFOB-434

DigiKey Part Number
4010-KFOB-434-ND
Manufacturer
Manufacturer Product Number
4010-KFOB-434
Description
DEMO BOARD KEY FOB 434MHZ
Customer Reference
Detailed Description
RF 434MHz Handheld, 5 Button
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Box
Part Status
Obsolete
Function
-
Modulation or Protocol
-
Frequency
434MHz
Applications
General Purpose
Interface
Handheld, 5 Button
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
3V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.