
ACA-1SSRPP-2400 | |
|---|---|
DigiKey Part Number | 1586-1015-ND |
Manufacturer | |
Manufacturer Product Number | ACA-1SSRPP-2400 |
Description | RF ANT 2.4GHZ WHIP STR RP-SMA |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Straight RP-SMA Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.138 | |
Return Loss | - | |
Gain | 0.6dB | |
Features | - | |
Termination | RP-SMA Female | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.118" (28.40mm) | |
Applications | Wi-Fi |

