Direct

CPT007B-A01-GM | |
|---|---|
DigiKey Part Number | 336-3473-ND |
Manufacturer | |
Manufacturer Product Number | CPT007B-A01-GM |
Description | CAP TOUCH CONTROLLER |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | CPT007B-A01-GM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | Up to 7 | |
LED Driver Channels | Up to 7 | |
Interface | Open Drain, Push-Pull | |
Resolution | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply | 180µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |


