Capacitive Touch Buttons 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPT007B-A02-GU

DigiKey Part Number
336-3803-ND
Manufacturer
Manufacturer Product Number
CPT007B-A02-GU
Description
7 CHANNEL CAPACITIVE TOUCH CONTR
Customer Reference
Detailed Description
Capacitive Touch Buttons 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
CPT007B-A02-GU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
Yes
Number of Inputs
Up to 7
LED Driver Channels
Up to 7
Interface
Open Drain, Push-Pull
Resolution
-
Voltage - Supply
1.8V ~ 3.6V
Current - Supply
3.1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,82000 €3,82 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,82000 €
Unit Price with VAT:4,58400 €