
EFP0109GM20-E | |
|---|---|
DigiKey Part Number | 336-EFP0109GM20-E-ND |
Manufacturer | |
Manufacturer Product Number | EFP0109GM20-E |
Description | EFP0109 WIRED BOOST PMIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC 20-QFN (3x3) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 100°C (TJ) |
Manufacturer Silicon Labs | Grade Automotive |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case 20-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 20-QFN (3x3) |
Current - Supply 24nA | Base Product Number |
Voltage - Supply 1.8V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04700 € | 10,47 € |
| 25 | 0,95120 € | 23,78 € |
| 100 | 0,84590 € | 84,59 € |
| 490 | 0,76612 € | 375,40 € |
| 980 | 0,74102 € | 726,20 € |
| 1 470 | 0,72846 € | 1070,84 € |
| 2 940 | 0,71003 € | 2087,49 € |
| 5 390 | 0,69660 € | 3754,67 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,71600 € |

