SI4330-B1-FM is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 638
Unit Price: 1,86000 €
Datasheet
C8051F392-A-GM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4330-B1-FM

DigiKey Part Number
336-1629-ND
Manufacturer
Manufacturer Product Number
SI4330-B1-FM
Description
RF RX FSK/GFSK 240-960MHZ 20QFN
Customer Reference
Detailed Description
EZRadioPRO® RF Receiver FSK, GFSK, OOK 240MHz ~ 960MHz -121dBm 256kbps PCB, Surface Mount 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
SI4330-B1-FM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Tray
Part Status
Not For New Designs
Frequency
240MHz ~ 960MHz
Sensitivity
-121dBm
Data Rate (Max)
256kbps
Modulation or Protocol
FSK, GFSK, OOK
Applications
Remote Control, RKE, Security Systems
Current - Receiving
18.5mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
RSSI Equipped
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 5754,48273 €7060,30 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,48273 €
Unit Price with VAT:5,37928 €