EZRadioPRO® RF Receiver FSK, GFSK, MSK, ASK, OOK 142MHz ~ 1.05GHz -126dBm 1Mbps PCB, Surface Mount 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4362-B1B-FM

DigiKey Part Number
336-4162-ND
Manufacturer
Manufacturer Product Number
SI4362-B1B-FM
Description
RF RX FSK 142MHZ-1.05GHZ 20QFN
Customer Reference
Detailed Description
EZRadioPRO® RF Receiver FSK, GFSK, MSK, ASK, OOK 142MHz ~ 1.05GHz -126dBm 1Mbps PCB, Surface Mount 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Receiving
13mA
Manufacturer
Silicon Labs
Data Interface
PCB, Surface Mount
Series
Antenna Connector
PCB, Surface Mount
Packaging
Tray
Voltage - Supply
1.8V ~ 3.6V
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C
Frequency
142MHz ~ 1.05GHz
Mounting Type
Surface Mount
Sensitivity
-126dBm
Package / Case
20-VFQFN Exposed Pad
Data Rate (Max)
1Mbps
Supplier Device Package
20-QFN (4x4)
Modulation or Protocol
FSK, GFSK, MSK, ASK, OOK
Base Product Number
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 179
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,95000 €5,95 €
105,06500 €50,65 €
254,76280 €119,07 €
1004,35490 €435,49 €
4903,94941 €1935,21 €
9803,79104 €3715,22 €
1 4703,70315 €5443,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,95000 €
Unit Price with VAT:7,14000 €